
* Images are for reference only
TPS62321YEDT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS62321YEDT
- JLCPCB Part #
- C19404038
- Package
- DSBGA-8
- Description
- -40℃~+85℃ 1 1.5V 2.7V~6V 3MHz 500mA 86uA Buck Buck Built-in Fixed Yes DSBGA-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2322
250+
$2.8868
500+
$2.7902
1000+
$2.7419
Related Products