CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS61045DRBT
TPS61045DRBT
Extended
* Images are for reference only

TPS61045DRBT

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS61045DRBT
JLCPCB Part #
C2071920
Package
VSON-8-EP(3x3)
Description
-40℃~+85℃@(TA) 1 1.8V~28V 1.8V~6V 1MHz 300mA Adjustable Boost Boost Built-in No VSON-8-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVSON-8-EP(3x3)
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching1MHz
Output TypeAdjustable
Voltage - Supply1.8V~6V
Output Current300mA
Quiescent Current40uA
FeaturesLight load efficient mode、Load disconnect、Dynamic voltage scaling
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage1.8V~28V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS61045DRBT
TPS61045DRBT

* Images are for reference only

TPS61045DRBT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61045DRBT
JLCPCB Part #
C2071920
Package
VSON-8-EP(3x3)
Description
-40℃~+85℃@(TA) 1 1.8V~28V 1.8V~6V 1MHz 300mA Adjustable Boost Boost Built-in No VSON-8-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61045DRBT

* Images are for reference only

TPS61045DRBT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61045DRBT
JLCPCB Part #
C2071920
Package
VSON-8-EP(3x3)
Description
-40℃~+85℃@(TA) 1 1.8V~28V 1.8V~6V 1MHz 300mA Adjustable Boost Boost Built-in No VSON-8-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61045DRBT Specifications

TPS61045DRBT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVSON-8-EP(3x3)
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching1MHz
Output TypeAdjustable
Voltage - Supply1.8V~6V
Output Current300mA
Quiescent Current40uA
FeaturesLight load efficient mode、Load disconnect、Dynamic voltage scaling
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage1.8V~28V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS61045DRBT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS61045DRBT Documents

TPS61045DRBT datasheets or manufacturer documentation.

Datasheet: TPS61045DRBT Datasheet (PDF)

TPS61045DRBT Schematic Symbol & PCB Footprint

The TPS61045DRBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.