
* Images are for reference only
TPS61041DRVTG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS61041DRVTG4
- JLCPCB Part #
- C2679027
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+85℃ 1 1MHz 250mA Boost WSON-6-EP(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1774
250+
$0.4552
500+
$0.4392
1000+
$0.4327
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products