CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS61010DGSRG4
TPS61010DGSRG4
Extended
* Images are for reference only

TPS61010DGSRG4

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS61010DGSRG4
JLCPCB Part #
C2072606
Package
VSSOP-10-0.5mm
Description
-40℃~+85℃@(TA) 1 1.07A 1.5V~3.3V 500kHz 800mV~3.3V Adjustable Boost Boost Built-in Yes VSSOP-10-0.5mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVSSOP-10-0.5mm
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching500kHz
Voltage - Supply800mV~3.3V
Output TypeAdjustable
Output Current1.07A
Quiescent Current36uA
FeaturesLight load efficient mode、Output discharge、Load disconnect、Cycle-by-cycle current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage1.5V~3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS61010DGSRG4
TPS61010DGSRG4

* Images are for reference only

TPS61010DGSRG4

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61010DGSRG4
JLCPCB Part #
C2072606
Package
VSSOP-10-0.5mm
Description
-40℃~+85℃@(TA) 1 1.07A 1.5V~3.3V 500kHz 800mV~3.3V Adjustable Boost Boost Built-in Yes VSSOP-10-0.5mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61010DGSRG4

* Images are for reference only

TPS61010DGSRG4

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61010DGSRG4
JLCPCB Part #
C2072606
Package
VSSOP-10-0.5mm
Description
-40℃~+85℃@(TA) 1 1.07A 1.5V~3.3V 500kHz 800mV~3.3V Adjustable Boost Boost Built-in Yes VSSOP-10-0.5mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61010DGSRG4 Specifications

TPS61010DGSRG4 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVSSOP-10-0.5mm
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching500kHz
Voltage - Supply800mV~3.3V
Output TypeAdjustable
Output Current1.07A
Quiescent Current36uA
FeaturesLight load efficient mode、Output discharge、Load disconnect、Cycle-by-cycle current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage1.5V~3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS61010DGSRG4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS61010DGSRG4 Documents

TPS61010DGSRG4 datasheets or manufacturer documentation.

Datasheet: TPS61010DGSRG4 Datasheet (PDF)

TPS61010DGSRG4 Schematic Symbol & PCB Footprint

The TPS61010DGSRG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.