


TPS546B24ARVFR
- Manufacturer
- MFR.Part #
- TPS546B24ARVFR
- JLCPCB Part #
- C22400052
- Package
- LQFN-CLIP-40(7x5)
- Description
- -40℃~+150℃ 1 12.5mA 2.95V~18V 20A 225kHz~1.5MHz 250mV~5.5V Adjustable Buck Built-in Overcurrent Protection、Adjustable soft-start、Operating status indication、Adjustable current limiting、Frequency synchronization、Built-in LDO regulator、Output voltage differential sensing Step-down type Yes LQFN-CLIP-40(7x5) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | LQFN-CLIP-40(7x5) | |
| Operating Temperature | -40℃~+150℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 225kHz~1.5MHz | |
| Voltage - Supply | 2.95V~18V | |
| Output Type | Adjustable | |
| Output Current | 20A | |
| Quiescent Current | 12.5mA | |
| Features | Overcurrent Protection、Adjustable soft-start、Operating status indication、Adjustable current limiting、Frequency synchronization、Built-in LDO regulator、Output voltage differential sensing | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 250mV~5.5V | |
| Number of Outputs | 1 |

* Images are for reference only
TPS546B24ARVFR
Extended- Manufacturer
- MFR.Part #
- TPS546B24ARVFR
- JLCPCB Part #
- C22400052
- Package
- LQFN-CLIP-40(7x5)
- Description
- -40℃~+150℃ 1 12.5mA 2.95V~18V 20A 225kHz~1.5MHz 250mV~5.5V Adjustable Buck Built-in Overcurrent Protection、Adjustable soft-start、Operating status indication、Adjustable current limiting、Frequency synchronization、Built-in LDO regulator、Output voltage differential sensing Step-down type Yes LQFN-CLIP-40(7x5) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TPS546B24ARVFR
Extended- Manufacturer
- MFR.Part #
- TPS546B24ARVFR
- JLCPCB Part #
- C22400052
- Package
- LQFN-CLIP-40(7x5)
- Description
- -40℃~+150℃ 1 12.5mA 2.95V~18V 20A 225kHz~1.5MHz 250mV~5.5V Adjustable Buck Built-in Overcurrent Protection、Adjustable soft-start、Operating status indication、Adjustable current limiting、Frequency synchronization、Built-in LDO regulator、Output voltage differential sensing Step-down type Yes LQFN-CLIP-40(7x5) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS546B24ARVFR Specifications
TPS546B24ARVFR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | LQFN-CLIP-40(7x5) | |
| Operating Temperature | -40℃~+150℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 225kHz~1.5MHz | |
| Voltage - Supply | 2.95V~18V | |
| Output Type | Adjustable | |
| Output Current | 20A | |
| Quiescent Current | 12.5mA | |
| Features | Overcurrent Protection、Adjustable soft-start、Operating status indication、Adjustable current limiting、Frequency synchronization、Built-in LDO regulator、Output voltage differential sensing | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 250mV~5.5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS546B24ARVFR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS546B24ARVFR Schematic Symbol & PCB Footprint
The TPS546B24ARVFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.