CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS53688RSBT
TPS53688RSBT
Extended
* Images are for reference only

TPS53688RSBT

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS53688RSBT
JLCPCB Part #
C1518739
Package
WQFN-40(5x5)
Description
-40℃~+125℃ 2 4.5V~17V Buck Buck No WQFN-40(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWQFN-40(5x5)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierNo
Output TypeAdjustable
Voltage - Supply4.5V~17V
FeaturesLight load efficient mode、Cycle-by-cycle current limiting、External compensation
Switch tube (built-in/external)External
TopologyBuck
Output Voltage250mV~5.5V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS53688RSBT
TPS53688RSBT

* Images are for reference only

TPS53688RSBT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS53688RSBT
JLCPCB Part #
C1518739
Package
WQFN-40(5x5)
Description
-40℃~+125℃ 2 4.5V~17V Buck Buck No WQFN-40(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS53688RSBT

* Images are for reference only

TPS53688RSBT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS53688RSBT
JLCPCB Part #
C1518739
Package
WQFN-40(5x5)
Description
-40℃~+125℃ 2 4.5V~17V Buck Buck No WQFN-40(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS53688RSBT Specifications

TPS53688RSBT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWQFN-40(5x5)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierNo
Output TypeAdjustable
Voltage - Supply4.5V~17V
FeaturesLight load efficient mode、Cycle-by-cycle current limiting、External compensation
Switch tube (built-in/external)External
TopologyBuck
Output Voltage250mV~5.5V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS53688RSBT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS53688RSBT Documents

TPS53688RSBT datasheets or manufacturer documentation.

Datasheet: TPS53688RSBT Datasheet (PDF)

TPS53688RSBT Schematic Symbol & PCB Footprint

The TPS53688RSBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.