
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-20-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 5V~24V | |
| Quiescent Current | 180uA | |
| Switching Frequency | 260kHz | |
| Features | Overcurrent Protection、Soft-start、Adaptive switching frequency | |
| Output Voltage | 3.3V、5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS51275BRUKT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-20-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 5V~24V | |
| Quiescent Current | 180uA | |
| Switching Frequency | 260kHz | |
| Features | Overcurrent Protection、Soft-start、Adaptive switching frequency | |
| Output Voltage | 3.3V、5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS51275BRUKT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS51275BRUKT datasheets or manufacturer documentation.
Datasheet: TPS51275BRUKT Datasheet (PDF)
The TPS51275BRUKT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.