
TPS26633PWPT
- Manufacturer
- MFR.Part #
- TPS26633PWPT
- JLCPCB Part #
- C2864480
- Package
- HTSSOP-20
- Description
- -40℃~+125℃ 60V HTSSOP-20 Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-20 | |
| Length | 6.5mm | |
| Number of Lines | 1 | |
| Voltage Rating | 60V | |
| FET Type | Integrated FET | |
| Features | Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection | |
| Height | 1.2mm | |
| Trigger Current | 600mA~6A | |
| Mounting Type | Surface Mount | |
| RDS(on) | 30.44mΩ | |
| Width | 4.4mm | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
TPS26633PWPT
Extended- Manufacturer
- MFR.Part #
- TPS26633PWPT
- JLCPCB Part #
- C2864480
- Package
- HTSSOP-20
- Description
- -40℃~+125℃ 60V HTSSOP-20 Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TPS26633PWPT
Extended- Manufacturer
- MFR.Part #
- TPS26633PWPT
- JLCPCB Part #
- C2864480
- Package
- HTSSOP-20
- Description
- -40℃~+125℃ 60V HTSSOP-20 Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS26633PWPT Specifications
TPS26633PWPT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-20 | |
| Length | 6.5mm | |
| Number of Lines | 1 | |
| Voltage Rating | 60V | |
| FET Type | Integrated FET | |
| Features | Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection | |
| Height | 1.2mm | |
| Trigger Current | 600mA~6A | |
| Mounting Type | Surface Mount | |
| RDS(on) | 30.44mΩ | |
| Width | 4.4mm | |
| Operating temperature | -40℃~+125℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS26633PWPT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS26633PWPT Documents
TPS26633PWPT datasheets or manufacturer documentation.
Datasheet: TPS26633PWPT Datasheet (PDF)
TPS26633PWPT Schematic Symbol & PCB Footprint
The TPS26633PWPT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.