
TPS2412DRG4
- Manufacturer
- MFR.Part #
- TPS2412DRG4
- JLCPCB Part #
- C2653680
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 3V~16.5V SOIC-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Number of Channels | 1 | |
| Voltage - Supply | 3V~16.5V | |
| Operating Temperature - | -40℃~+85℃ |

* Images are for reference only
TPS2412DRG4
Extended- Manufacturer
- MFR.Part #
- TPS2412DRG4
- JLCPCB Part #
- C2653680
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 3V~16.5V SOIC-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TPS2412DRG4
Extended- Manufacturer
- MFR.Part #
- TPS2412DRG4
- JLCPCB Part #
- C2653680
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 3V~16.5V SOIC-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS2412DRG4 Specifications
TPS2412DRG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Number of Channels | 1 | |
| Voltage - Supply | 3V~16.5V | |
| Operating Temperature - | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS2412DRG4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS2412DRG4 Documents
TPS2412DRG4 datasheets or manufacturer documentation.
Datasheet: TPS2412DRG4 Datasheet (PDF)
TPS2412DRG4 Schematic Symbol & PCB Footprint
The TPS2412DRG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.