
* Images are for reference only
TPS22985YFPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS22985YFPR
- JLCPCB Part #
- C3216743
- Package
- DSBGA-16(1.6x1.6)
- Description
- -40℃~+85℃ 2 2.8V~19.8V 250mΩ、5Ω DSBGA-16(1.6x1.6) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0415
200+
$0.7906
500+
$0.7632
1000+
$0.7487
Related Products