
TPS2224ADBR
- Manufacturer
- MFR.Part #
- TPS2224ADBR
- JLCPCB Part #
- C2150345
- Package
- SSOP-24-208mil
- Description
- -40℃~+85℃ 2 33V~55V 85mΩ Load Switch SSOP-24-208mil Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-24-208mil | |
| Type | Load Switch | |
| Number of Channels | 2 | |
| Voltage - Supply | 33V~55V | |
| Operating Temperature - | -40℃~+85℃ | |
| RDS(on) | 85mΩ |

* Images are for reference only
TPS2224ADBR
Extended- Manufacturer
- MFR.Part #
- TPS2224ADBR
- JLCPCB Part #
- C2150345
- Package
- SSOP-24-208mil
- Description
- -40℃~+85℃ 2 33V~55V 85mΩ Load Switch SSOP-24-208mil Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TPS2224ADBR
Extended- Manufacturer
- MFR.Part #
- TPS2224ADBR
- JLCPCB Part #
- C2150345
- Package
- SSOP-24-208mil
- Description
- -40℃~+85℃ 2 33V~55V 85mΩ Load Switch SSOP-24-208mil Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS2224ADBR Specifications
TPS2224ADBR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-24-208mil | |
| Type | Load Switch | |
| Number of Channels | 2 | |
| Voltage - Supply | 33V~55V | |
| Operating Temperature - | -40℃~+85℃ | |
| RDS(on) | 85mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS2224ADBR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS2224ADBR Documents
TPS2224ADBR datasheets or manufacturer documentation.
Datasheet: TPS2224ADBR Datasheet (PDF)
TPS2224ADBR Schematic Symbol & PCB Footprint
The TPS2224ADBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.