CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPD6E001RSFR
TPD6E001RSFR
Extended
* Images are for reference only

TPD6E001RSFR

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPD6E001RSFR
JLCPCB Part #
C1975428
Package
QFN-12-EP(4x4)
Description
-40℃~+85℃ 1.5pF 11V 1nA 5V 6 ESD IEC 61000-4-2 Unidirectional QFN-12-EP(4x4) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTexas Instruments
PackageQFN-12-EP(4x4)
Operating Temperature-40℃~+85℃
TypeESD
Junction Capacitance1.5pF
Number of Channels6
level of protectionIEC 61000-4-2
PolarityUnidirectional
Voltage - Breakdown11V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPD6E001RSFR
TPD6E001RSFR

* Images are for reference only

TPD6E001RSFR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPD6E001RSFR
JLCPCB Part #
C1975428
Package
QFN-12-EP(4x4)
Description
-40℃~+85℃ 1.5pF 11V 1nA 5V 6 ESD IEC 61000-4-2 Unidirectional QFN-12-EP(4x4) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPD6E001RSFR

* Images are for reference only

TPD6E001RSFR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPD6E001RSFR
JLCPCB Part #
C1975428
Package
QFN-12-EP(4x4)
Description
-40℃~+85℃ 1.5pF 11V 1nA 5V 6 ESD IEC 61000-4-2 Unidirectional QFN-12-EP(4x4) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPD6E001RSFR Specifications

TPD6E001RSFR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTexas Instruments
PackageQFN-12-EP(4x4)
Operating Temperature-40℃~+85℃
TypeESD
Junction Capacitance1.5pF
Number of Channels6
level of protectionIEC 61000-4-2
PolarityUnidirectional
Voltage - Breakdown11V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPD6E001RSFR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPD6E001RSFR Documents

TPD6E001RSFR datasheets or manufacturer documentation.

Datasheet: TPD6E001RSFR Datasheet (PDF)

TPD6E001RSFR Schematic Symbol & PCB Footprint

The TPD6E001RSFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.