
TP3404V
- Manufacturer
- MFR.Part #
- TP3404V
- JLCPCB Part #
- C3679286
- Package
- PLCC-28(11.5x11.5)
- Description
- 0℃~+70℃ 4.75V~5.25V 75mA PLCC-28(11.5x11.5) Telecom Interface ICs
- EasyEDA Libraries
- ECCN
- 5A991B1
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | PLCC-28(11.5x11.5) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Supply | 75mA |

* Images are for reference only
TP3404V
Extended- Manufacturer
- MFR.Part #
- TP3404V
- JLCPCB Part #
- C3679286
- Package
- PLCC-28(11.5x11.5)
- Description
- 0℃~+70℃ 4.75V~5.25V 75mA PLCC-28(11.5x11.5) Telecom Interface ICs
- EasyEDA Libraries
- ECCN
- 5A991B1
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TP3404V
Extended- Manufacturer
- MFR.Part #
- TP3404V
- JLCPCB Part #
- C3679286
- Package
- PLCC-28(11.5x11.5)
- Description
- 0℃~+70℃ 4.75V~5.25V 75mA PLCC-28(11.5x11.5) Telecom Interface ICs
- EasyEDA Libraries
- ECCN
- 5A991B1
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TP3404V Specifications
TP3404V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | PLCC-28(11.5x11.5) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Supply | 75mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP3404V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TP3404V Documents
TP3404V datasheets or manufacturer documentation.
TP3404V Schematic Symbol & PCB Footprint
The TP3404V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.