
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-20 | |
| Operating Temperature | -25℃~+125℃ | |
| Type | Encoder/decoder | |
| Voltage - Supply | 4.75V~5.25V | |
| Sampling Rate | 8kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TP3069N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-20 | |
| Operating Temperature | -25℃~+125℃ | |
| Type | Encoder/decoder | |
| Voltage - Supply | 4.75V~5.25V | |
| Sampling Rate | 8kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP3069N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TP3069N datasheets or manufacturer documentation.
Datasheet: TP3069N Datasheet (PDF)
The TP3069N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.