
TMS3450NL
- Manufacturer
- MFR.Part #
- TMS3450NL
- JLCPCB Part #
- C3609297
- Package
- DIP-28
- Description
- -20℃~+70℃ 1 DIP-28 Clock Generators, PLLs, Frequency Synthesizers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Texas Instruments | |
| Package | DIP-28 | |
| Operating Temperature | -20℃~+70℃ | |
| Number of Outputs | 1 |

* Images are for reference only
TMS3450NL
Extended- Manufacturer
- MFR.Part #
- TMS3450NL
- JLCPCB Part #
- C3609297
- Package
- DIP-28
- Description
- -20℃~+70℃ 1 DIP-28 Clock Generators, PLLs, Frequency Synthesizers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TMS3450NL
Extended- Manufacturer
- MFR.Part #
- TMS3450NL
- JLCPCB Part #
- C3609297
- Package
- DIP-28
- Description
- -20℃~+70℃ 1 DIP-28 Clock Generators, PLLs, Frequency Synthesizers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMS3450NL Specifications
TMS3450NL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Texas Instruments | |
| Package | DIP-28 | |
| Operating Temperature | -20℃~+70℃ | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMS3450NL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMS3450NL Documents
TMS3450NL datasheets or manufacturer documentation.
Datasheet: TMS3450NL Datasheet (PDF)
TMS3450NL Schematic Symbol & PCB Footprint
The TMS3450NL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.