
* Images are for reference only
TMS320F28375SPZPQ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMS320F28375SPZPQ
- JLCPCB Part #
- C2869902
- Package
- TQFP-100(14x14)
- Description
- -40℃~+125℃ 1.14V~3.47V 12bit 12bit 1MB 200MHz 32 Bit 41 82KB Built-in FLASH Others TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.5828
200+
$17.6402
500+
$17.0199
1000+
$16.7145
Related Products