
* Images are for reference only
TMS320F28232ZAYA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMS320F28232ZAYA
- JLCPCB Part #
- C2879146
- Package
- NFBGA-179
- Description
- -40℃~+85℃ 1.71V~1.89V 100MHz 128KB 12bit 26KB 32 Bit 88 Built-in FLASH Others NFBGA-179 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.9877
200+
$17.7966
500+
$17.1711
1000+
$16.8623
Related Products