
* Images are for reference only
TMS320F28026PTQ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMS320F28026PTQ
- JLCPCB Part #
- C1342537
- Package
- LQFP-48(7x7)
- Description
- -40℃~+125℃ 1.71V~1.995V 12bit 22 32 Bit 32KB 60MHz 6KB Built-in FLASH Others LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7527
250+
$5.3233
500+
$5.1365
1000+
$5.0432
Related Products