
TMS320F280260PTT
- Manufacturer
- MFR.Part #
- TMS320F280260PTT
- JLCPCB Part #
- C3227193
- Package
- LQFP-48(7x7)
- Description
- -40℃~+105℃ 1.71V~1.995V 16KB 22 32 Bit 3KB 50MHz Built-in FLASH Others LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 50MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 16KB | |
| Voltage - Supply | 1.71V~1.995V | |
| RAM Size | 3KB | |
| Core Size | 32 Bit | |
| CPU Core | Others | |
| Number of I/O | 22 | |
| Oscillator Type | Built-in |

* Images are for reference only
TMS320F280260PTT
Extended- Manufacturer
- MFR.Part #
- TMS320F280260PTT
- JLCPCB Part #
- C3227193
- Package
- LQFP-48(7x7)
- Description
- -40℃~+105℃ 1.71V~1.995V 16KB 22 32 Bit 3KB 50MHz Built-in FLASH Others LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TMS320F280260PTT
Extended- Manufacturer
- MFR.Part #
- TMS320F280260PTT
- JLCPCB Part #
- C3227193
- Package
- LQFP-48(7x7)
- Description
- -40℃~+105℃ 1.71V~1.995V 16KB 22 32 Bit 3KB 50MHz Built-in FLASH Others LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMS320F280260PTT Specifications
TMS320F280260PTT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 50MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 16KB | |
| Voltage - Supply | 1.71V~1.995V | |
| RAM Size | 3KB | |
| Core Size | 32 Bit | |
| CPU Core | Others | |
| Number of I/O | 22 | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMS320F280260PTT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMS320F280260PTT Documents
TMS320F280260PTT datasheets or manufacturer documentation.
Datasheet: TMS320F280260PTT Datasheet (PDF)
TMS320F280260PTT Schematic Symbol & PCB Footprint
The TMS320F280260PTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.