
* Images are for reference only
TMP144YMTR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMP144YMTR
- JLCPCB Part #
- C3663259
- Package
- DSBGA-4
- Description
- -40℃~+125℃ 1.4V~3.6V 12bit 26ms 9.5uA UART ±1℃ DSBGA-4 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 390
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 363
In-stock Item Pricing
Qty Unit Price
1+
$0.4766
10+
$0.3800
30+
$0.3317
100+
$0.2898
500+
$0.2786
1000+
$0.2705
Related Products