CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. TLV8544DT
TLV8544DT
Extended
* Images are for reference only

TLV8544DT

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLV8544DT
JLCPCB Part #
C2866694
Package
SOIC-14
Description
-40℃~+125℃ 0.1pA 1.7V~3.6V 15mA 264nV/√Hz@1kHz 3.1mV 3.5V/ms 3.6V 4 500nA 800nV/℃ 80dB 8kHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-14 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerTexas Instruments
PackageSOIC-14
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage3.1mV
Input Offset Current(Ios)0.1pA
Output Current15mA
Input Offset Voltage Drift(Vos TC)800nV/℃
Slew Rate3.5V/ms
Gain Bandwidth Product8kHz
Single supply1.7V~3.6V
Common Mode Rejection Ratio(CMRR)80dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of Channels4
Input Voltage Noise Density264nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)3.6V
Quiescent Current500nA
FeaturesBuilt-in compensation、EMI filtering/RF suppression
Ib - Input Bias Current0.1pA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. TLV8544DT
TLV8544DT

* Images are for reference only

TLV8544DT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV8544DT
JLCPCB Part #
C2866694
Package
SOIC-14
Description
-40℃~+125℃ 0.1pA 1.7V~3.6V 15mA 264nV/√Hz@1kHz 3.1mV 3.5V/ms 3.6V 4 500nA 800nV/℃ 80dB 8kHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-14 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV8544DT

* Images are for reference only

TLV8544DT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV8544DT
JLCPCB Part #
C2866694
Package
SOIC-14
Description
-40℃~+125℃ 0.1pA 1.7V~3.6V 15mA 264nV/√Hz@1kHz 3.1mV 3.5V/ms 3.6V 4 500nA 800nV/℃ 80dB 8kHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-14 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV8544DT Specifications

TLV8544DT technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerTexas Instruments
PackageSOIC-14
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage3.1mV
Input Offset Current(Ios)0.1pA
Output Current15mA
Input Offset Voltage Drift(Vos TC)800nV/℃
Slew Rate3.5V/ms
Gain Bandwidth Product8kHz
Single supply1.7V~3.6V
Common Mode Rejection Ratio(CMRR)80dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of Channels4
Input Voltage Noise Density264nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)3.6V
Quiescent Current500nA
FeaturesBuilt-in compensation、EMI filtering/RF suppression
Ib - Input Bias Current0.1pA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV8544DT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLV8544DT Documents

TLV8544DT datasheets or manufacturer documentation.

Datasheet: TLV8544DT Datasheet (PDF)

TLV8544DT Schematic Symbol & PCB Footprint

The TLV8544DT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.