
* Images are for reference only
TLV840NADL20DBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV840NADL20DBVR
- JLCPCB Part #
- C2877814
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(TA) 1 120nA 2V 2ms 700mV~6V Active Low No No Open Drain Voltage Monitor SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 240
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 239
In-stock Item Pricing
Qty Unit Price
1+
$0.4219
10+
$0.4106
30+
$0.4042
100+
$0.3977