
* Images are for reference only
TLV77018PDBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV77018PDBVR
- JLCPCB Part #
- C36283439
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.8V 120uA 5.5V 50mA 50uVrms 55dB@(1MHz) 60mV@(50mA) Fixed Over Current Protection、Soft Start、Enable、Thermal Shutdown Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 94
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 86
In-stock Item Pricing
Qty Unit Price
1+
$0.0612
100+
$0.0480
300+
$0.0413
3000+
$0.0363
6000+
$0.0322
9000+
$0.0303