


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SC-70-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Output Type | Open-drain | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Quiescent Current | 4uA | |
| Single Supply | 1.3V~6V | |
| Input Hysteresis Voltage (Vhys) | 15mV | |
| Propagation Delay Time | 100us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLV4011DCKR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SC-70-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Output Type | Open-drain | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Quiescent Current | 4uA | |
| Single Supply | 1.3V~6V | |
| Input Hysteresis Voltage (Vhys) | 15mV | |
| Propagation Delay Time | 100us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV4011DCKR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLV4011DCKR datasheets or manufacturer documentation.
Datasheet: TLV4011DCKR Datasheet (PDF)
The TLV4011DCKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.