
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 550uV | |
| Input Offset Current(Ios) | 15pA | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Slew Rate | 230V/ms | |
| Gain Bandwidth Product | 500kHz | |
| Single supply | 1.8V~3.6V | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 95nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 3.6V | |
| Quiescent Current | 20uA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 3pA | |
| Dual Supply | -1.8V~-800mV、800mV~1.8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLV2760ID technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 550uV | |
| Input Offset Current(Ios) | 15pA | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Slew Rate | 230V/ms | |
| Gain Bandwidth Product | 500kHz | |
| Single supply | 1.8V~3.6V | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 95nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 3.6V | |
| Quiescent Current | 20uA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 3pA | |
| Dual Supply | -1.8V~-800mV、800mV~1.8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV2760ID. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLV2760ID datasheets or manufacturer documentation.
Datasheet: TLV2760ID Datasheet (PDF)
The TLV2760ID schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.