
* Images are for reference only
TLV2475AIPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV2475AIPWR
- JLCPCB Part #
- C4369109
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 1.5V/us 2.5pA 2.8MHz 35mA 4 TSSOP-16 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0884
200+
$1.1964
500+
$1.1529
1000+
$1.1336
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products