CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. TLV2442QPW
TLV2442QPW
Extended
* Images are for reference only

TLV2442QPW

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLV2442QPW
JLCPCB Part #
C1347766
Package
TSSOP-8
Description
-40℃~+125℃ 1.4V/us 1.8MHz 10V 16nV/√Hz@1kHz 1pA 2 2.7V~10V 2uV/℃ 60pA 750uA 75dB 950uV Rail-to-Rail Output TSSOP-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerTexas Instruments
PackageTSSOP-8
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage950uV
Input Offset Current(Ios)60pA
Input Offset Voltage Drift(Vos TC)2uV/℃
Slew Rate1.4V/us
Gain Bandwidth Product1.8MHz
Single supply2.7V~10V
Common Mode Rejection Ratio(CMRR)75dB
Rail to RailRail-to-Rail Output
Number of Channels2
Input Voltage Noise Density16nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)10V
Quiescent Current750uA
Ib - Input Bias Current1pA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. TLV2442QPW
TLV2442QPW

* Images are for reference only

TLV2442QPW

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV2442QPW
JLCPCB Part #
C1347766
Package
TSSOP-8
Description
-40℃~+125℃ 1.4V/us 1.8MHz 10V 16nV/√Hz@1kHz 1pA 2 2.7V~10V 2uV/℃ 60pA 750uA 75dB 950uV Rail-to-Rail Output TSSOP-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV2442QPW

* Images are for reference only

TLV2442QPW

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV2442QPW
JLCPCB Part #
C1347766
Package
TSSOP-8
Description
-40℃~+125℃ 1.4V/us 1.8MHz 10V 16nV/√Hz@1kHz 1pA 2 2.7V~10V 2uV/℃ 60pA 750uA 75dB 950uV Rail-to-Rail Output TSSOP-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV2442QPW Specifications

TLV2442QPW technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerTexas Instruments
PackageTSSOP-8
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage950uV
Input Offset Current(Ios)60pA
Input Offset Voltage Drift(Vos TC)2uV/℃
Slew Rate1.4V/us
Gain Bandwidth Product1.8MHz
Single supply2.7V~10V
Common Mode Rejection Ratio(CMRR)75dB
Rail to RailRail-to-Rail Output
Number of Channels2
Input Voltage Noise Density16nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)10V
Quiescent Current750uA
Ib - Input Bias Current1pA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV2442QPW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLV2442QPW Documents

TLV2442QPW datasheets or manufacturer documentation.

Datasheet: TLV2442QPW Datasheet (PDF)

TLV2442QPW Schematic Symbol & PCB Footprint

The TLV2442QPW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.