
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 390uV | |
| Input Offset Current(Ios) | 25pA | |
| Output Current | 200uA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Slew Rate | 2.5V/ms | |
| Gain Bandwidth Product | 5.5kHz | |
| Single supply | 2.5V~16V | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 800nV/√Hz@10Hz | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Quiescent Current | 880nA | |
| Features | Overvoltage protection | |
| Ib - Input Bias Current | 300pA | |
| Dual Supply | -8V~-1.25V、1.25V~8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLV2401ID technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 390uV | |
| Input Offset Current(Ios) | 25pA | |
| Output Current | 200uA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Slew Rate | 2.5V/ms | |
| Gain Bandwidth Product | 5.5kHz | |
| Single supply | 2.5V~16V | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 800nV/√Hz@10Hz | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Quiescent Current | 880nA | |
| Features | Overvoltage protection | |
| Ib - Input Bias Current | 300pA | |
| Dual Supply | -8V~-1.25V、1.25V~8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV2401ID. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLV2401ID datasheets or manufacturer documentation.
Datasheet: TLV2401ID Datasheet (PDF)
The TLV2401ID schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.