This website requires JavaScript.
no-image

* Images are for reference only

TLV2217-25KVURG3

Extended
Manufacturer
Texas Instruments
MFR.Part #
TLV2217-25KVURG3
JLCPCB Part #
C2870556
Package
TO-252
Description
0℃~+125℃@(Tj) 1 12V 2.5V 500mA 500mV@(500mA) 500uV 62dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7013
200+ $0.2719
500+ $0.2622
1000+ $0.2574

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons