CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. Serializers, Deserializers
  6. TLK2501IRCP
TLK2501IRCP
Extended
* Images are for reference only

TLK2501IRCP

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLK2501IRCP
JLCPCB Part #
C1522543
Package
HVQFP-64(10x10)
Description
-40℃~+85℃ 125MHz 2.3V~2.7V 2.5Gbps Serializer, Deserializer HVQFP-64(10x10) Serializers, Deserializers ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Serializers, Deserializers
ManufacturerTexas Instruments
PackageHVQFP-64(10x10)
Clock Frequency125MHz
Operating Temperature-40℃~+85℃
TypeSerializer, Deserializer
Data Rate2.5Gbps
Voltage - Supply2.3V~2.7V
Parallel Bit Count Per Channel16
FeaturesClock synchronization and data alignment、Link status monitoring、Built-in phase-locked loop、Automatic data format recognition、Redundant link protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. Serializers, Deserializers
  6. TLK2501IRCP
TLK2501IRCP

* Images are for reference only

TLK2501IRCP

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLK2501IRCP
JLCPCB Part #
C1522543
Package
HVQFP-64(10x10)
Description
-40℃~+85℃ 125MHz 2.3V~2.7V 2.5Gbps Serializer, Deserializer HVQFP-64(10x10) Serializers, Deserializers ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLK2501IRCP

* Images are for reference only

TLK2501IRCP

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLK2501IRCP
JLCPCB Part #
C1522543
Package
HVQFP-64(10x10)
Description
-40℃~+85℃ 125MHz 2.3V~2.7V 2.5Gbps Serializer, Deserializer HVQFP-64(10x10) Serializers, Deserializers ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLK2501IRCP Specifications

TLK2501IRCP technical specifications, attributes, and parameters.

AttributesValue
CategoryInterface/Serializers, Deserializers
ManufacturerTexas Instruments
PackageHVQFP-64(10x10)
Clock Frequency125MHz
Operating Temperature-40℃~+85℃
TypeSerializer, Deserializer
Data Rate2.5Gbps
Voltage - Supply2.3V~2.7V
Parallel Bit Count Per Channel16
FeaturesClock synchronization and data alignment、Link status monitoring、Built-in phase-locked loop、Automatic data format recognition、Redundant link protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLK2501IRCP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLK2501IRCP Documents

TLK2501IRCP datasheets or manufacturer documentation.

Datasheet: TLK2501IRCP Datasheet (PDF)

TLK2501IRCP Schematic Symbol & PCB Footprint

The TLK2501IRCP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.