
* Images are for reference only
TLE2024IN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLE2024IN
- JLCPCB Part #
- C1346940
- Package
- PDIP-14
- Description
- -15V~15V -40℃~+85℃ 19nV/√Hz@1kHz 1mV 2MHz 2uV/℃ 300uA 4 40V 40mA 450V/ms 6nA 70nA 95dB PDIP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8123
200+
$1.0880
500+
$1.0510
1000+
$1.0317
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →