


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-20 | |
| Integral non - linearity | 0.5LSB | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 5V~15V | |
| Resolution(Bits) | 8 | |
| Quiescent Current (Iq) | 2mA | |
| Settling Time | 100ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLC7528IN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-20 | |
| Integral non - linearity | 0.5LSB | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 5V~15V | |
| Resolution(Bits) | 8 | |
| Quiescent Current (Iq) | 2mA | |
| Settling Time | 100ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC7528IN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLC7528IN datasheets or manufacturer documentation.
Datasheet: TLC7528IN Datasheet (PDF)
The TLC7528IN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.