
TLC5948PWPR
- Manufacturer
- MFR.Part #
- TLC5948PWPR
- JLCPCB Part #
- C3171583
- Package
- -
- Description
- -40℃~+85℃ 16 2% 33MHz 3V~5.5V 60mA PWM - LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Constant Current Accuracy | 2% | |
| Number of Channels | 16 | |
| Frequency - Switching | 33MHz | |
| Voltage - Input(DC) | 3V~5.5V | |
| Output Current | 60mA | |
| Dimming | PWM | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
TLC5948PWPR
Extended- Manufacturer
- MFR.Part #
- TLC5948PWPR
- JLCPCB Part #
- C3171583
- Package
- -
- Description
- -40℃~+85℃ 16 2% 33MHz 3V~5.5V 60mA PWM - LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TLC5948PWPR
Extended- Manufacturer
- MFR.Part #
- TLC5948PWPR
- JLCPCB Part #
- C3171583
- Package
- -
- Description
- -40℃~+85℃ 16 2% 33MHz 3V~5.5V 60mA PWM - LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLC5948PWPR Specifications
TLC5948PWPR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Constant Current Accuracy | 2% | |
| Number of Channels | 16 | |
| Frequency - Switching | 33MHz | |
| Voltage - Input(DC) | 3V~5.5V | |
| Output Current | 60mA | |
| Dimming | PWM | |
| Operating temperature | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC5948PWPR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLC5948PWPR Documents
TLC5948PWPR datasheets or manufacturer documentation.
Datasheet: TLC5948PWPR Datasheet (PDF)
TLC5948PWPR Schematic Symbol & PCB Footprint
The TLC5948PWPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.