
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 200ns | |
| Number of Channels | 8 | |
| Voltage - Supply | 4.5V~13.2V | |
| Quiescent Current (Iq) | 4.6mA | |
| Setup Time | 50ns | |
| Hold Time | 50ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLC59213IN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 200ns | |
| Number of Channels | 8 | |
| Voltage - Supply | 4.5V~13.2V | |
| Quiescent Current (Iq) | 4.6mA | |
| Setup Time | 50ns | |
| Hold Time | 50ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC59213IN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLC59213IN datasheets or manufacturer documentation.
Datasheet: TLC59213IN Datasheet (PDF)
The TLC59213IN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.