
* Images are for reference only
TLC5917IPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC5917IPWR
- JLCPCB Part #
- C2678533
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 120mA 20V 30MHz 3V~5.5V 6% 8 Over-Temperature Protection (OTP)、Short-Circuit Protection PWM TSSOP-16 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.0095
10+
$0.9016
30+
$0.8002
100+
$0.7245
500+
$0.6940
1000+
$0.6779
Related Products