
TLC339MD
- Manufacturer
- MFR.Part #
- TLC339MD
- JLCPCB Part #
- C2860253
- Package
- SOIC-14
- Description
- -55℃~+125℃ 1.4mV 2.5us 44uA 5pA Four channels SOIC-14 Comparators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 1.4mV | |
| Quiescent Current | 44uA | |
| Ib - Input Bias Current | 5pA | |
| Propagation Delay Time | 2.5us |

* Images are for reference only
TLC339MD
Extended- Manufacturer
- MFR.Part #
- TLC339MD
- JLCPCB Part #
- C2860253
- Package
- SOIC-14
- Description
- -55℃~+125℃ 1.4mV 2.5us 44uA 5pA Four channels SOIC-14 Comparators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TLC339MD
Extended- Manufacturer
- MFR.Part #
- TLC339MD
- JLCPCB Part #
- C2860253
- Package
- SOIC-14
- Description
- -55℃~+125℃ 1.4mV 2.5us 44uA 5pA Four channels SOIC-14 Comparators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLC339MD Specifications
TLC339MD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 1.4mV | |
| Quiescent Current | 44uA | |
| Ib - Input Bias Current | 5pA | |
| Propagation Delay Time | 2.5us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC339MD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLC339MD Documents
TLC339MD datasheets or manufacturer documentation.
Datasheet: TLC339MD Datasheet (PDF)
TLC339MD Schematic Symbol & PCB Footprint
The TLC339MD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.