This website requires JavaScript.
no-image

* Images are for reference only

TLC271CPW

Extended
Manufacturer
Texas Instruments
MFR.Part #
TLC271CPW
JLCPCB Part #
C1347619
Package
TSSOP-8
Description
0.1pA 0.6pA 0℃~+70℃ 1 1.1mV 1.7MHz 1.8uV/℃ 16V 25nV/√Hz@1kHz 3.6V/us 3V~16V 675uA 80dB TSSOP-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 150

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4781
1000+ $0.1850
2500+ $0.1786
5000+ $0.1753

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons