
* Images are for reference only
TL783CKTTRG3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL783CKTTRG3
- JLCPCB Part #
- C5798343
- Package
- DDPAK-3(TO-263-3)
- Description
- 0℃~+125℃@(Tj) 1 1.25V~125V 125V 700mA 76dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive DDPAK-3(TO-263-3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2796
200+
$1.3090
500+
$1.2655
1000+
$1.2430
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products