CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TL5001AMJGB
TL5001AMJGB
Extended
* Images are for reference only

TL5001AMJGB

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TL5001AMJGB
JLCPCB Part #
C3187120
Package
CDIP-8
Description
-55℃~+125℃ 1 20kHz~500kHz 3.6V~40V Buck Buck CDIP-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageCDIP-8
Operating Temperature-55℃~+125℃
FunctionStep-down type
Frequency - Switching20kHz~500kHz
Voltage - Supply3.6V~40V
Output Current20mA
FeaturesOvercurrent Protection、Protection latch、Adjustable soft-start
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TL5001AMJGB
TL5001AMJGB

* Images are for reference only

TL5001AMJGB

Extended
Manufacturer

Texas Instruments

MFR.Part #
TL5001AMJGB
JLCPCB Part #
C3187120
Package
CDIP-8
Description
-55℃~+125℃ 1 20kHz~500kHz 3.6V~40V Buck Buck CDIP-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL5001AMJGB

* Images are for reference only

TL5001AMJGB

Extended
Manufacturer

Texas Instruments

MFR.Part #
TL5001AMJGB
JLCPCB Part #
C3187120
Package
CDIP-8
Description
-55℃~+125℃ 1 20kHz~500kHz 3.6V~40V Buck Buck CDIP-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL5001AMJGB Specifications

TL5001AMJGB technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageCDIP-8
Operating Temperature-55℃~+125℃
FunctionStep-down type
Frequency - Switching20kHz~500kHz
Voltage - Supply3.6V~40V
Output Current20mA
FeaturesOvercurrent Protection、Protection latch、Adjustable soft-start
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL5001AMJGB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TL5001AMJGB Documents

TL5001AMJGB datasheets or manufacturer documentation.

Datasheet: TL5001AMJGB Datasheet (PDF)

TL5001AMJGB Schematic Symbol & PCB Footprint

The TL5001AMJGB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.