
* Images are for reference only
TL1453CPWRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL1453CPWRG4
- JLCPCB Part #
- C2658501
- Package
- TSSOP-16
- Description
- -20℃~+85℃@(TA) 2 3.6V~40V 500kHz No TSSOP-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4620
200+
$0.9536
500+
$0.9199
1000+
$0.9038
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →