
* Images are for reference only
TL1431CKTPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL1431CKTPR
- JLCPCB Part #
- C3680329
- Package
- TO-252-3
- Description
- 0℃~+70℃@(Ta) 100mA 2.5V~36V Adjustable Parallel ±0.4% TO-252-3 Voltage Reference
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4143
1000+
$0.1604
2500+
$0.1547
5000+
$0.1520
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products