


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | LQFP-32-EP(7x7) | |
| Power Supply Rejection Ratio (PSRR) | 82dB | |
| Common Mode Rejection Ratio(CMRR) | 67dB | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 3.25mA | |
| Vos - Input Offset Voltage | 15mV | |
| Output Type | Differential | |
| Output Current | 500mA | |
| Noise density(eN) | 3.5nV/√Hz@10kHz | |
| Input Offset Voltage Drift(Vos TC) | 40uV/℃ | |
| Features | Enable/shutdown function | |
| Slew Rate | 300V/us | |
| Ib - Input Bias Current | 15uA | |
| Dual Supply | -15V~-5V、5V~15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS6132VFP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | LQFP-32-EP(7x7) | |
| Power Supply Rejection Ratio (PSRR) | 82dB | |
| Common Mode Rejection Ratio(CMRR) | 67dB | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 3.25mA | |
| Vos - Input Offset Voltage | 15mV | |
| Output Type | Differential | |
| Output Current | 500mA | |
| Noise density(eN) | 3.5nV/√Hz@10kHz | |
| Input Offset Voltage Drift(Vos TC) | 40uV/℃ | |
| Features | Enable/shutdown function | |
| Slew Rate | 300V/us | |
| Ib - Input Bias Current | 15uA | |
| Dual Supply | -15V~-5V、5V~15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS6132VFP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS6132VFP datasheets or manufacturer documentation.
Datasheet: THS6132VFP Datasheet (PDF)
The THS6132VFP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.