


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOP-20-EP-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 13mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 2mV | |
| Output Current | 400mA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Single Supply | 9V~32V | |
| Slew Rate | 1300V/us | |
| Power Supply Rejection Ratio (PSRR) | -74dB | |
| Common Mode Rejection Ratio(CMRR) | 62dB | |
| Number of Channels | 2 | |
| Settling time | 70ns | |
| Noise density(eN) | 1.7nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Features | Capacitive load driving、Built-in compensation、Current limiting / short-circuit protection | |
| Ib - Input Bias Current | 4uA | |
| Dual Supply | -16V~-4.5V、4.5V~16V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS6012IDWP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOP-20-EP-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 13mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 2mV | |
| Output Current | 400mA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Single Supply | 9V~32V | |
| Slew Rate | 1300V/us | |
| Power Supply Rejection Ratio (PSRR) | -74dB | |
| Common Mode Rejection Ratio(CMRR) | 62dB | |
| Number of Channels | 2 | |
| Settling time | 70ns | |
| Noise density(eN) | 1.7nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Features | Capacitive load driving、Built-in compensation、Current limiting / short-circuit protection | |
| Ib - Input Bias Current | 4uA | |
| Dual Supply | -16V~-4.5V、4.5V~16V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS6012IDWP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS6012IDWP datasheets or manufacturer documentation.
Datasheet: THS6012IDWP Datasheet (PDF)
The THS6012IDWP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.