
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Input offset current drift(Ios TC) | 10nA/℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 1.2uA | |
| Output Current | 140mA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Slew Rate | 830V/us | |
| Gain Bandwidth Product | 870MHz | |
| Common Mode Rejection Ratio(CMRR) | 73dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 2.4nV/√Hz@1MHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5V | |
| Quiescent Current | 18mA | |
| Ib - Input Bias Current | 18uA | |
| Dual Supply | -2.5V~2.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS4304DGKR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Input offset current drift(Ios TC) | 10nA/℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 1.2uA | |
| Output Current | 140mA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Slew Rate | 830V/us | |
| Gain Bandwidth Product | 870MHz | |
| Common Mode Rejection Ratio(CMRR) | 73dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 2.4nV/√Hz@1MHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5V | |
| Quiescent Current | 18mA | |
| Ib - Input Bias Current | 18uA | |
| Dual Supply | -2.5V~2.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS4304DGKR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS4304DGKR datasheets or manufacturer documentation.
Datasheet: THS4304DGKR Datasheet (PDF)
The THS4304DGKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.