
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | VSON-8-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 3mV | |
| Input Offset Current(Ios) | 300nA | |
| Output Current | 220mA | |
| Input Offset Voltage Drift(Vos TC) | 40uV/℃ | |
| Slew Rate | 970V/us | |
| Gain Bandwidth Product | 350MHz | |
| Single supply | 5V~15V | |
| Common Mode Rejection Ratio(CMRR) | 56dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 7nV/√Hz@1MHz | |
| Quiescent Current | 19mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 15uA | |
| Dual Supply | -7.5V~-2.5V、2.5V~7.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS4215DRBT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | VSON-8-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 3mV | |
| Input Offset Current(Ios) | 300nA | |
| Output Current | 220mA | |
| Input Offset Voltage Drift(Vos TC) | 40uV/℃ | |
| Slew Rate | 970V/us | |
| Gain Bandwidth Product | 350MHz | |
| Single supply | 5V~15V | |
| Common Mode Rejection Ratio(CMRR) | 56dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 7nV/√Hz@1MHz | |
| Quiescent Current | 19mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 15uA | |
| Dual Supply | -7.5V~-2.5V、2.5V~7.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS4215DRBT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS4215DRBT datasheets or manufacturer documentation.
Datasheet: THS4215DRBT Datasheet (PDF)
The THS4215DRBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.