
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 1.1mV | |
| Slew Rate | 650V/us | |
| Gain Bandwidth Product | 340MHz | |
| Ib - Input Bias Current | 4.3uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS4150ID technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 1.1mV | |
| Slew Rate | 650V/us | |
| Gain Bandwidth Product | 340MHz | |
| Ib - Input Bias Current | 4.3uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS4150ID. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS4150ID datasheets or manufacturer documentation.
Datasheet: THS4150ID Datasheet (PDF)
The THS4150ID schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.