This website requires JavaScript.
no-image

* Images are for reference only

SNJ54LVT16373WD

Extended
Manufacturer
Texas Instruments
MFR.Part #
SNJ54LVT16373WD
JLCPCB Part #
C3754092
Package
CFP-48-380mil
Description
-55℃~+125℃ 16 2.7V~3.6V 24mA 48mA 5.8ns@3.3V,50pF 90uA Bidirectional LVT Tri-State CFP-48-380mil Buffers, Drivers, Receivers, Transceivers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.5196
200+ $4.4581
500+ $4.3020
1000+ $4.2247

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons