
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | DIP-20 | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 2 | |
| Quiescent Current | 24mA | |
| Ib - Input Bias Current | 100nA | |
| Propagation Delay Time | 11.5ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SNJ54F518J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | DIP-20 | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 2 | |
| Quiescent Current | 24mA | |
| Ib - Input Bias Current | 100nA | |
| Propagation Delay Time | 11.5ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SNJ54F518J. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SNJ54F518J datasheets or manufacturer documentation.
Datasheet: SNJ54F518J Datasheet (PDF)
The SNJ54F518J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.