
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | SOP-16-5.4mm | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 10Mbps | |
| Voltage - Supply | 4.75V~5.25V | |
| Interface | RS-485、RS-422 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN75173NS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | SOP-16-5.4mm | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 10Mbps | |
| Voltage - Supply | 4.75V~5.25V | |
| Interface | RS-485、RS-422 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN75173NS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN75173NS datasheets or manufacturer documentation.
Datasheet: SN75173NS Datasheet (PDF)
The SN75173NS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.