
SN74S40N
- Manufacturer
- MFR.Part #
- SN74S40N
- JLCPCB Part #
- C4472675
- Package
- DIP-14
- Description
- 0℃~+70℃ 2 2.7V~3.4V 2V 3mA 4 4.75V~5.25V 500mV 6.5ns@5V,50pF 60mA 74S 800mV NAND Gate DIP-14 Logic Gates
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | DIP-14 | |
| Output Logic Level - Low | 500mV | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 6.5ns@5V,50pF | |
| Output Logic Level - High | 2.7V~3.4V | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 3mA | |
| Input Logic Level - Low | 800mV | |
| Series | 74S | |
| Number of Channels | 2 | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.75V~5.25V | |
| Input Number | 4 | |
| Current - Output Low(IOL) | 60mA |

* Images are for reference only
SN74S40N
Extended- Manufacturer
- MFR.Part #
- SN74S40N
- JLCPCB Part #
- C4472675
- Package
- DIP-14
- Description
- 0℃~+70℃ 2 2.7V~3.4V 2V 3mA 4 4.75V~5.25V 500mV 6.5ns@5V,50pF 60mA 74S 800mV NAND Gate DIP-14 Logic Gates
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SN74S40N
Extended- Manufacturer
- MFR.Part #
- SN74S40N
- JLCPCB Part #
- C4472675
- Package
- DIP-14
- Description
- 0℃~+70℃ 2 2.7V~3.4V 2V 3mA 4 4.75V~5.25V 500mV 6.5ns@5V,50pF 60mA 74S 800mV NAND Gate DIP-14 Logic Gates
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74S40N Specifications
SN74S40N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | DIP-14 | |
| Output Logic Level - Low | 500mV | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 6.5ns@5V,50pF | |
| Output Logic Level - High | 2.7V~3.4V | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 3mA | |
| Input Logic Level - Low | 800mV | |
| Series | 74S | |
| Number of Channels | 2 | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.75V~5.25V | |
| Input Number | 4 | |
| Current - Output Low(IOL) | 60mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74S40N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74S40N Documents
SN74S40N datasheets or manufacturer documentation.
Datasheet: SN74S40N Datasheet (PDF)
SN74S40N Schematic Symbol & PCB Footprint
The SN74S40N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.